LM5164QDDATQ1, Switching Voltage Regulators 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
920 руб.
от 250 шт. —
811.24 руб.
1 шт.
на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
от 374 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC ThermistorsKYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 100 V |
Input Voltage, Min: | 6 V |
Input Voltage: | 6 V to 100 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 600 uA |
Output Current: | 1 A |
Output Voltage: | 1.2 V to 90 V |
Package / Case: | SO-PowerPad-8 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 600 uA |
Series: | LM5164-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 6 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Synchronous DC/DC Converter |
Maximum Output Current | 1A |
Maximum Output Voltage | 100 V |
Minimum Input Voltage | 6 V |
Minimum Output Voltage | 1.2 V |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SO PowerPAD |
Pin Count | 8 |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 1748 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем