LM5180QNGUTQ1, Switching Voltage Regulators Automotive 65-VIN no-opto flyback converter with 100-V, 1.5-A integrated MOSFET 8-WSON -40 to 15

LM5180QNGUTQ1, Switching Voltage Regulators Automotive 65-VIN no-opto flyback converter with 100-V, 1.5-A integrated MOSFET 8-WSON -40 to 15
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 400 руб.
от 100 шт.1 040 руб.
от 250 шт.915.98 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8005000855
Артикул: LM5180QNGUTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 65 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 260 uA
Output Current: 1.5 A
Output Voltage: 100 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 3 uA
Series: LM5180-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 350 kHz
Topology: Flyback
Type: DC/DC Converter
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем