LM5181NGUR, Switching Voltage Regulators 65-VIN no-opto flyback converter with 100-V, 0.75-A integrated MOSFET 8-WSON -40 to 150

LM5181NGUR, Switching Voltage Regulators 65-VIN no-opto flyback converter with 100-V, 0.75-A integrated MOSFET 8-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.680 руб.
от 100 шт.501 руб.
от 250 шт.476.36 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000856
Артикул: LM5181NGUR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5181/LM5181-Q1 PSR Flyback Converters
Texas Instruments LM5181/LM5181-Q1 Primary-Side Regulated (PSR) Flyback Converters come with high efficiency over a wide input voltage range of 4.5V to 65V. The isolated output voltage is sampled from the primary-side flyback voltage, eliminating the need for an optocoupler, voltage reference, or third winding from the transformer for output voltage regulation. The high level of integration results in a simple, reliable, and high-density design with only one component crossing the isolation barrier. Boundary conduction mode (BCM) switching enables a compact magnetic solution and better than ±1.5% load and line regulation performance. An integrated 100V power MOSFET provides output power up to 4W with enhanced headroom for line transients. The Texas Instruments LM5181/LM5181-Q1 flyback converters are available in an 8-pin, 4mm × 4mm, thermally-enhanced WSON package with a 0.8mm pin pitch. The LM5181-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4500
Input Voltage, Max: 65 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 65 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Voltage: 5 V
Package / Case: WSON-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: LM5181
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 350 kHz
Topology: Flyback

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем