LM63615DQDRRRQ1, Switching Voltage Regulators 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150

LM63615DQDRRRQ1, Switching Voltage Regulators 3.5-V to 36-V, 1.5-A step-down voltage converter with spread spectrum 12-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.740 руб.
от 100 шт.565 руб.
от 250 шт.536.20 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000909
Артикул: LM63615DQDRRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM636x5D-Q1 DC-DC Converters
Texas Instruments LM636x5D-Q1 DC-DC Converters are designed for rugged automotive applications. The LM636x5D-Q1 can drive up to 1.5A or 2.5A of load current from an input of up to 36V. The LM636x5D-Q1 Converter offers high light-load efficiency and output accuracy in a small solution size.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: 1 V to 20 V
Package / Case: SON-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 23 uA
Series: LM63615-Q1
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.1 MHz
Topology: Buck
Type: Synchronous

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем