LM63635DQDRRRQ1, Switching Voltage Regulators 3.5-V to 32-V, 3.25-A step-down voltage converter with spread spectrum 12-WSON -40 to 150

LM63635DQDRRRQ1, Switching Voltage Regulators 3.5-V to 32-V, 3.25-A step-down voltage converter with spread spectrum 12-WSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.840 руб.
от 100 шт.661 руб.
от 250 шт.581.69 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8005000913
Артикул: LM63635DQDRRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM63635D-Q1 Step-Down Voltage Converters Texas Instruments LM63635D-Q1 Step-Down Voltage Converters are easy-to-use, synchronous, step-down DC/DC converters designed for rugged automotive applications. The LM63635D-Q1 can drive up to 3.25A of load current from an input of up to 32V. The converter has high light-load efficiency and output accuracy in a small solution size. Features such as a RESET flag and precision enable provide both flexible and easy-to-use solutions for a wide range of applications. Automatic frequency foldback at light load improves efficiency while maintaining tight load regulation. Integration eliminates many external components and provides a pinout designed for a simple PCB layout. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limit, and hiccup short-circuit protection. The LM63635D-Q1 is available in the HTSSOP 16-pin power package, with PowerPAD™. The LM63635D-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Input Voltage, Max: 32 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 32 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.25 A
Output Voltage: 1 V to 20 V
Package / Case: SON-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 23 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.7 V
Switching Frequency: 2.1 MHz
Topology: Buck
Type: Synchronous

Техническая документация

Datasheet
pdf, 4016 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем