LM73606RNPR, Switching Voltage Regulators 3.5V to 36V,6A Synch Step-Down Volt

LM73606RNPR, Switching Voltage Regulators 3.5V to 36V,6A Synch Step-Down Volt
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 450 руб.
от 25 шт.1 340 руб.
от 100 шт.1 081.98 руб.
1 шт. на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
Номенклатурный номер: 8005000924
Артикул: LM73606RNPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 nA
Output Current: 6 A
Output Voltage: 1 V to 34.2 V
Package/Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 600 nA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 350 kHz to 2.2 MHz
Topology: Buck
Type: Step-Down Voltage Converter
Вес, г 0.06

Техническая документация

Datasheet
pdf, 2433 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем