LM74610QDGKTQ1, Hot Swap Voltage Controllers Zero Iq Reverse Polarity Protection

Фото 1/3 LM74610QDGKTQ1, Hot Swap Voltage Controllers Zero Iq Reverse Polarity Protection
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.610 руб.
от 100 шт.469 руб.
от 250 шт.319.18 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000928
Артикул: LM74610QDGKTQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Hot Swap Voltage Controllers
LM74610-Q1 Smart Diode Controller

Texas Instruments LM74610-Q1 Smart Diode Controller is a controller device that can be used with an N-Channel MOSFET in a reverse polarity protection circuitry. It is designed to drive an external MOSFET to emulate an ideal diode rectifier when connected in series with a power source. A unique advantage of this scheme is that it is not referenced to ground and thus has zero I q. The LM74610-Q1 controller provides a gate drive for an external N-Channel MOSFET. It also provides a fast response internal comparator to discharge the MOSFET Gate in the event of reverse polarity. This fast pull-down feature limits the amount and duration of reverse current flow if the opposite polarity is sensed. The device design meets CISPR25 Class 5 EMI specifications and automotive ISO7637 transient requirements with a suitable TVS diode.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 12 A
Overvoltage Threshold: No Overvoltage Threshold
Package / Case: VSSOP-8
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Qualification: AEC-Q100
Series: LM74610-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 42 V
Type: Zero IQ Reverse Polarity Smart Diode Controller
Undervoltage Threshold: No Undervoltage Threshold
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type VSSOP
Pin Count 8
Regulator Function Diode Controller
Width 3.1mm
Вес, г 0.245

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды прочие»
Типы корпусов импортных диодов