LM76005RNPR, Switching Voltage Regulators 3.5-V to 60-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125

LM76005RNPR, Switching Voltage Regulators 3.5-V to 60-V, 5-A synchronous step-down voltage converter 30-WQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
от 10 шт.1 200 руб.
от 100 шт.941 руб.
от 250 шт.831.30 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8005000936
Артикул: LM76005RNPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM76005/LM76005-Q1 Synchronous Step-Down Converter

Texas Instruments LM76005/LM76005-Q1 Synchronous Step-Down Converter is an easy-to-use synchronous step-down DC-DC converter capable of driving up to of load current from an input up to 60V. Tolerance goes up to 65V, easing input surge protection. The LM76005/LM76005-Q1 uses peak-current-mode control to provide exceptional efficiency and output accuracy in a small solution size. Seamless transition between PWM and PFM modes, along with very low MOSFET ON resistances and an external bias input, ensures exceptional efficiency across the entire load range. This device requires few external components and has a pinout designed for simple PCB layout with best-in-class EMI and thermal performance. The small solution size and feature set of the Texas Instruments LM76005/LM76005-Q1 is designed to simplify the implementation for a wide range of end equipment. The device is available in the WQFN 30-pin leadless package with wettable flanks. The LM76005-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: LM76005QEVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5 A
Output Voltage: 1 V to 57 V
Package / Case: WQFN-30
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: LM76005
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Type: Synchronous Step-Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем