LMH1218RTWT, Video ICs LMH1218 LowPower Ultra HD CableDriver

LMH1218RTWT, Video ICs LMH1218 LowPower Ultra HD CableDriver
Изображения служат только для ознакомления,
см. техническую документацию
8 860 руб.
от 10 шт.7 400 руб.
от 25 шт.6 580 руб.
от 100 шт.5 882.46 руб.
1 шт. на сумму 8 860 руб.
Плати частями
от 2 215 руб. × 4 платежа
Номенклатурный номер: 8005000981
Артикул: LMH1218RTWT
Бренд: Texas Instruments

Описание

Semiconductors\Multimedia ICs\Video ICs
LMH1218 Low Power Ultra HD Cable Driver

Texas Instruments LMH1218 Low Power Ultra HD Cable Driver is a low-power cable driver with integrated reclocker. The relocker is used to drive serial video data compatible to SMPTE-SDI, SMPTE 2022-5/6, 10GbE Ethernet, and DVB-ASI standards. This driver supports up to 11.88Gbps to enable Ultra High Definition Video for 4K/8K applications. With 75Ω and 50Ω transmitter outputs, the LMH1218 from Texas Instruments enables multiple media options such as coax, fiber, and FR-4 PCB. The integrated 2-to-1 MUX on the input of the LMH1218 enables selection between two video sources. The programmable equalizer compensates for the PC board loss to extend signal reach. With a wide range of Clock-and-Data Recovery (CDR) circuit, the on-chip re-clocker automatically detects and locks to serial data. These can be from 270Mbps to 11.88Gbps without the need for an external reference clock and loop filter component. This simplifies board design and lowers system costs.

Технические параметры

Bandwidth: 13 MHz
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 2.5 V
Operating Temperature Range: -40 C to+85 C
Package / Case: WQFN-24
Pd - Power Dissipation: 500 mW(1/2 W)
Product Category: Video ICs
Product Type: Video ICs
Product: Low-Power Cable Drivers
Series: LMH1218
Subcategory: Video ICs
Type: Video Driver
Вес, г 0.93

Дополнительная информация

Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем