LMH9126IRRLR, RF Amplifier 2.3-2.9 GHz differential to single-ended low-power amplifier with Integrated balun 12-WQFN -40 to 105

LMH9126IRRLR, RF Amplifier 2.3-2.9 GHz differential to single-ended low-power amplifier with Integrated balun 12-WQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.780 руб.
от 100 шт.563 руб.
от 250 шт.533.81 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005000999
Артикул: LMH9126IRRLR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
LMH9126 RF Gain Block Amplifier

Texas Instruments LMH9126 RF Gain Block Amplifier is high-performance, single-channel, differential input to single-ended output transmit RF gain block amplifier supporting 2.6GHz center frequency band. The device supports requirements for the next generation 5G AAS or small cell applications while driving the input of a power amplifier (PA). The RF amplifier provides 18dB typical gain with good linearity performance of 35dBm output IP3 while maintaining less than 4dB noise figure across the whole 1dB bandwidth. The Texas Instruments LMH9126 is internally matched for 100Ω differential input impedance providing an easy interface with an RF-sampling or Zero-IF analog front-end (AFE) at the input. Also, the device is internally matched for 50Ω single-ended output impedance required for easy interface with a post-amplifier, SAW filter, or PA.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 18 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 3.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 36 dBm
Operating Frequency: 2.3 GHz to 2.9 GHz
Operating Supply Current: 114 mA
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 18 dBm
Package / Case: WQFN-12
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 375 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: LMH9126
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 2.6 GHz
Type: General Purpose Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем