LMH9135IRRLR, RF Amplifier 3.2 to 4.2 GHz differential to single-ended amplifier with integrated balun 12-WQFN -40 to 105

LMH9135IRRLR, RF Amplifier 3.2 to 4.2 GHz differential to single-ended amplifier with integrated balun 12-WQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.730 руб.
от 100 шт.563 руб.
от 250 шт.533.81 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005001001
Артикул: LMH9135IRRLR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
LMH9135 Differential to Single-Ended Amplifier

Texas Instruments LMH9135 Differential to Single-Ended Amplifier are high-performance, single-channel radio frequency (RF) gain block amplifiers that support 3.2 - 4.2GHz frequency band. The device can support the requirements for next-generation 5G active antenna systems (AAS) or small-cell applications while driving the input of a power amplifier (PA). The RF amplifier provides 18dB typical gain with good linearity performance of +31.5dBm Output IP3 while maintaining less than 4dB noise figure across the whole 1dB bandwidth. The Texas Instruments LMH9135 is internally matched for 100Ω differential input impedance providing an easy interface with an RF-sampling or Zero-IF analog front-end (AFE) at the input. Also, the device is internally matched for 50Ω single-ended output impedance that is required to easily interface with a post-amplifier, surface acoustic wave (SAW) filter, or power amplifier (PA).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 18 dB
Input Return Loss: -10 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 3.8 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 31.5 dBm
Operating Frequency: 3.2 GHz to 4.2 GHz
Operating Supply Current: 120 mA
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 18 dBm
Package / Case: WQFN-12
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 395 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: LMH9135
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 3.5 GHz
Type: General Purpose Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем