LMH9235IRRLR, RF Amplifier 3.3 GHz to 4.2 GHz single-ended to differential amplifier with integrated balun 12-WQFN -40 to 105

LMH9235IRRLR, RF Amplifier 3.3 GHz to 4.2 GHz single-ended to differential amplifier with integrated balun 12-WQFN -40 to 105
Изображения служат только для ознакомления,
см. техническую документацию
920 руб.
от 10 шт.730 руб.
от 100 шт.563 руб.
от 250 шт.533.81 руб.
1 шт. на сумму 920 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005001002
Артикул: LMH9235IRRLR
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
LMH9235 RF Gain Block Amplifier

Texas Instruments LMH9235 RF Gain Block Amplifier is high-performance, single-channel, single-ended input to differential output receive RF gain block amplifier supporting 3.6GHz center frequency band. The device is well suited to support requirements for the next generation 5G AAS or small cell applications where LNA gain is not sufficient to drive full-scale of an analog front-end (AFE). The RF amplifier provides 17dB typical gain with good linearity performance of 34dBm Output IP3, while maintaining about 3dB noise figure across the whole 1dB bandwidth. The Texas Instruments LMH9235 is internally matched for 50Ω impedance at both the single-ended input as well as the differential output providing easy interface with an RF-sampling or Zero-IF analog front-end (AFE).

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain: 17.5 dB
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 3 dB
OIP3 - Third Order Intercept: 34.5 dBm
Operating Frequency: 3.3 GHz to 4.2 GHz
Operating Supply Voltage: 3.3 V
P1dB - Compression Point: 18 dBm
Packaging: Reel, Cut Tape
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Test Frequency: 3.55 GHz
Type: General Purpose Amplifiers

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем