LMK03328RHST, Clock Synthesizer / Jitter Cleaner Ultra-low jitter clock generator family with two independent PLLs 48-WQFN -40 to 85

LMK03328RHST, Clock Synthesizer / Jitter Cleaner Ultra-low jitter clock generator family with two independent PLLs 48-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
5 490 руб.
от 10 шт.4 510 руб.
от 25 шт.4 330 руб.
от 100 шт.3 608.36 руб.
1 шт. на сумму 5 490 руб.
Плати частями
от 1 374 руб. × 4 платежа
Номенклатурный номер: 8005001015
Артикул: LMK03328RHST
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
LMK03328 Ultra-Low Jitter Clock Generators

Texas Instruments LMK03328 Ultra-Low Jitter Clock Generators include two fractional-N frequency synthesizers with integrated VCOs, flexible clock distribution/fanout, and pin-selectable configuration states. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices. This reduces BOM cost and board area and improves reliability by replacing multiple oscillators and clock distribution devices. The ultra-low-jitter reduces Bit Error Rate (BER) in high-speed serial links.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Level: CML, LVDS, LVPECL, XTAL
Manufacturer: Texas Instruments
Max Output Freq: 1 GHz
Maximum Input Frequency: 5.4 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Output Level: CML, HCSL, LVCMOS, LVDS, LVPECL
Package / Case: WQFN-48
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: LMK03328
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: Ultra-Low Jitter Clock Generator
Вес, г 0.15

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем