LMK04832NKDT, Clock Synthesizer / Jitter Cleaner Ultra-low-noise, 3.2-GHz, 15-output, JESD204B clock jitter cleaner with dual loop 64-WQFN -

LMK04832NKDT, Clock Synthesizer / Jitter Cleaner Ultra-low-noise, 3.2-GHz, 15-output, JESD204B clock jitter cleaner with dual loop 64-WQFN -
Изображения служат только для ознакомления,
см. техническую документацию
9 710 руб.
от 10 шт.8 120 руб.
от 25 шт.7 220 руб.
от 100 шт.6 452.67 руб.
1 шт. на сумму 9 710 руб.
Плати частями
от 2 429 руб. × 4 платежа
Номенклатурный номер: 8005001026
Артикул: LMK04832NKDT
Бренд: Texas Instruments

Описание

Semiconductors\Clock & Timer ICs\Clock Synthesizer / Jitter Cleaner
LMK0482x Synthesizer & Jitter Cleaner

Texas Instruments LMK0482x Ultra-Low-Noise Synthesizer and Jitter Cleaner high-performance with JEDEC JESD204B support. The 14 clock outputs from PLL2 can be configured to drive seven JESD204B converters or other logic devices using the device and SYSREF clocks. SYSREF can be provided using both DC and AC coupling. Not limited to JESD204B applications, each of the 14 outputs can be individually configured as high-performance outputs for traditional clocking systems. Features include the ability to trade-off between power or performance, dual VCOs, dynamic digital delay, holdover, and glitchless analog delay. These features make the LMK0482x family ideal for providing flexible high-performance clocking trees. The LMK0482x-EP devices feature gold bond wires, a temperature range of -55°C to +105°C, and include an SnPb lead finish.

Технические параметры

Brand: Texas Instruments
Development Kit: LMK04832EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Max Output Freq: 3205 MHz
Maximum Input Frequency: 3.25 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 14 Output
Operating Supply Current: 930 mA
Output Level: CML, HSDS, LVCMOS, LVDS, LVPECL
Package/Case: WQFN-64
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Product: Clock Jitter Cleaners
Series: LMK04832
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Jitter Cleaner
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем