LMR23615DRRR, Switching Voltage Regulators SIMPLE SWITCHER®, 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125

LMR23615DRRR, Switching Voltage Regulators SIMPLE SWITCHER®, 36-V, 1.5-A Synchronous Step-Down Converter 12-WSON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.730 руб.
от 100 шт.549 руб.
от 250 шт.517.05 руб.
1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005001110
Артикул: LMR23615DRRR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1.5 A
Output Voltage: 1 V to 28 V
Package/Case: SON-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 75 uA
Series: LMR23615
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Type: Synchronous Step Down Regulator
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1999 КБ
Чертеж
pdf, 596 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем