LMS3655MQRNLTQ1, Switching Voltage Regulators 3.5A /5.5A, 36V Synch, 400kHz

LMS3655MQRNLTQ1, Switching Voltage Regulators 3.5A /5.5A, 36V Synch, 400kHz
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 780 руб.
от 25 шт.1 700 руб.
от 100 шт.1 374.02 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8005001173
Артикул: LMS3655MQRNLTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMS3655AQEVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 36 V
Input Voltage, Min: 3.9 V
Input Voltage: 3.9 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 5.5 A
Output Voltage: 3.3 V to 6 V
Package / Case: VQFN-HR-22
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 7.5 uA
Series: LMS3655-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.9 V
Switching Frequency: 400 kHz
Topology: Buck
Type: Step-Down Converter
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем