LMV331QDBVRQ1, Analog Comparators Gen Purp Lo Vltg Comparator

LMV331QDBVRQ1, Analog Comparators Gen Purp Lo Vltg Comparator
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.99 руб.
от 500 шт.79.71 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005001237
Артикул: LMV331QDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
LMV331-Q1 Automotive Catalog General-Purpose Low-Voltage Comparator

Технические параметры

Brand: Texas Instruments
Comparator Type: General Purpose
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 250 nA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 100 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 10 mA
Output Type: Open Collector
Package / Case: SOT-23-5
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Qualification: AEC-Q100
Response Time: 300 ns
Series: LMV331-Q1
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Bipolar
Type: Low Voltage Comparator
Vcm - Common Mode Voltage: -100 mV to 4.2 V
Voltage Gain dB: 93.98 dB
Vos - Input Offset Voltage: 7 mV
Automotive Yes
Maximum Input Bias Current - (uA) 0.025@5V
Maximum Input Offset Voltage - (mV) 7@5V
Maximum Operating Supply Voltage - (V) 5.5
Maximum Supply Current - (mA) 0.12@5V
Military No
Operating Temperature - (??C) -40~125
Output Type Open Collector
Packaging Tape and Reel
Pin Count 5
Rail to Rail Rail to Rail Output
Standard Package Name SOT-23
Supplier Package SOT-23
Вес, г 0.01

Техническая документация

Документация
pdf, 1053 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем