LMV339IDR, Analog Comparators Quad Low-Voltage
![Фото 1/2 LMV339IDR, Analog Comparators Quad Low-Voltage](https://static.chipdip.ru/lib/239/DOC025239087.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/436/DOC004436618.jpg)
110 руб.
от 10 шт. —
90 руб.
от 100 шт. —
70 руб.
от 500 шт. —
60.27 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Analog Comparators
Comparator General Purpose Open Collector 14-SOIC
Технические параметры
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Small Size |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 75 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 10 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 200 ns |
Series: | LMV339 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Type: | Low Voltage Comparator |
Vcm - Common Mode Voltage: | -100 mV |
Voltage Gain dB: | 93.98 dB |
Vos - Input Offset Voltage: | 7 mV |
Base Product Number | LMV339 -> |
Current - Input Bias (Max) | 0.25ВµA @ 5V |
Current - Output (Typ) | 84mA @ 5V |
Current - Quiescent (Max) | 350ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
Propagation Delay (Max) | 600ns |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-SOIC |
Type | General Purpose |
Voltage - Input Offset (Max) | 7mV @ 5V |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.5V |
Iq Per Channel (Typ) | 350uA |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Propagation Delay - Max | 600ns |
Supply Voltage - Max | 5.5V |
Supply Voltage - Min | 2.7V |
Вес, г | 0.13 |
Техническая документация
Datasheet
pdf, 1486 КБ
Datasheet LMV331, LMV393, LMV339
pdf, 1841 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем