LMX2594RHAT, Phase Locked Loops - PLL 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQF

LMX2594RHAT, Phase Locked Loops - PLL 15-GHz wideband PLLatinum™ RF synthesizer with phase synchronization and JESD204B support 40-VQF
Изображения служат только для ознакомления,
см. техническую документацию
21 790 руб.
от 10 шт.18 000 руб.
от 25 шт.17 510 руб.
от 50 шт.17 205.61 руб.
1 шт. на сумму 21 790 руб.
Плати частями
от 5 449 руб. × 4 платежа
Номенклатурный номер: 8005001320
Артикул: LMX2594RHAT
Бренд: Texas Instruments

Описание

RF & Wireless\RF Integrated Circuits\Phase Locked Loops - PLL
LMX2594 Wideband PLLatinum RF Synthesizer
Texas Instruments LMX2594 Wideband PLLatinum™ RF Synthesizer has integrated VCOs that can generate any frequency from 10MHz to 15GHz without using an internal doubler. This feature eliminates the need for sub-harmonic filters. The high-performance PLL with a figure of merit of –236dBc/Hz and high phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Input Frequency: 1.4 GHz
Maximum Operating Temperature: +85 C
Minimum Input Frequency: 5 MHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Circuits: 1 Circuit
Operating Supply Current: 340 mA
Operating Supply Voltage: 3.3 V
Output Frequency Range: 10 MHz to 15 GHz
Package / Case: VQFN-40
Product Category: Phase Locked Loops-PLL
Product Type: PLLs-Phase Locked Loops
Series: LMX2594
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Technology: Si
Type: Wideband PLL
Вес, г 2.3

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем