LMZ30602RKGR, Switching Voltage Regulators 2A Power Module w/ 2.95V-6V Input

LMZ30602RKGR, Switching Voltage Regulators 2A Power Module w/ 2.95V-6V Input
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.830 руб.
от 100 шт.721 руб.
от 250 шт.648.55 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005001336
Артикул: LMZ30602RKGR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LMZ3 SIMPLE SWITCHER® Power Modules
Texas Instruments LMZ3 SIMPLE SWITCHER® Power Modules provide an easy point-of-load solution by integrating a DC/DC converter, inductor, and passives into a small, thin QFN package. As few as 3 external components are required for high performance and high density point-of-load design - making layout extremely simple. The small QFN package is easy to solder onto a printed circuit board and allows a compact point-of-load design with greater than 90% efficiency and efficiency and excellent power dissipation capability. Offering the flexibility and the feature-set of a discrete point-of-load design, the LMZ3 Series is ideal for powering a wide range of ICs and systems used in broadband & communications, infrastructure, automated test and medical equipment, compact PCI / PCI Express / PXI Express, and DSP & FPGA point-of-load applications.

Технические параметры

Brand: Texas Instruments
Development Kit: LMZ30602EVM-002
Factory Pack Quantity: Factory Pack Quantity: 500
Input Voltage, Max: 6 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 800 mV to 3.6 V
Package / Case: B1QFN-39
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 70 uA
Series: LMZ30602
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2 MHz
Topology: Buck
Tradename: SIMPLE SWITCHER
Вес, г 1

Техническая документация

Datasheet LMZ30602RKGR
pdf, 849 КБ
Чертеж
pdf, 57 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем