LMZ31707RVQT, Non-Isolated DC/DC Converters 7A Power Module w/ 2.95V-17V Input

3 860 руб.
от 5 шт.3 640 руб.
от 10 шт.3 610 руб.
от 25 шт.3 323.71 руб.
1 шт. на сумму 3 860 руб.
Плати частями
от 965 руб. × 4 платежа
Номенклатурный номер: 8005001354
Артикул: LMZ31707RVQT
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Power Module Solutions Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Industry: Industrial
Input Voltage, Max: 17 V
Input Voltage, Min: 2.95 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 7 A
Output Voltage-Channel 1: 600 mV to 5.5 V
Package/Case: Module
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 2