LP87522BRNFTQ1, Switching Voltage Regulators Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-

LP87522BRNFTQ1, Switching Voltage Regulators Automotive 10-A, 3-phase + 1-phase, two output buck converter with integrated switches 26-VQFN-
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 650 руб.
от 25 шт.1 570 руб.
от 100 шт.1 271.08 руб.
1 шт. на сумму 1 920 руб.
Плати частями
от 480 руб. × 4 платежа
Номенклатурный номер: 8005001616
Артикул: LP87522BRNFTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LP87521Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Input Voltage: 2.8 V to 5.5 V
Load Regulation: 0.8%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Output Current: 9 A
Output Voltage: 600 mV to 3.36 V
Package / Case: VQFN-HR-26
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.4 uA
Series: LP87522-Q1
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.8 V
Switching Frequency: 2 MHz
Topology: Buck
Type: With integrated Switch
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем