LM62435CPPQRJRRQ1, Switching Voltage Regulators Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150

LM62435CPPQRJRRQ1, Switching Voltage Regulators Automotive 3-V to 36-V, 3.5-A, low EMI synchronous step-down converter 14-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 240 руб.
от 100 шт.920 руб.
от 250 шт.811.24 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8005001799
Артикул: LM62435CPPQRJRRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM62435-Q1 Synchronous Step-Down Converters
Texas Instruments LM62435-Q1 Synchronous Step-Down Converters are an automotive-focused, high-performance DC-DC synchronous step-down converter. With integrated high-side and low-side MOSFETs, up to 3.5A of output current is delivered over a wide input range of 3.0V to 36V; 42V tolerance supports load dump for durations of 400ms. The Texas Instruments LM62435-Q1 implements soft recovery from dropout, eliminating overshoot on the output.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.3 nA
Output Current: 3.5 A
Output Voltage: 5 V
Package/Case: VQFN-14
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 9 uA
Series: LM62435-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.1 MHz
Topology: Buck
Type: Low EMI Synchronous Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем