LMK61A2-100M00SIAT, Standard Clock Oscillators 100-MHz, +/-50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85

LMK61A2-100M00SIAT, Standard Clock Oscillators 100-MHz, +/-50 ppm, LVDS ultra-low jitter standard differential oscillator 6-QFM -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 940 руб.
от 25 шт.1 810 руб.
от 50 шт.1 745.37 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Номенклатурный номер: 8005002107
Артикул: LMK61A2-100M00SIAT
Бренд: Texas Instruments

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
LMK61xx Ultra-Low Jitter Oscillators
Texas Instruments LMK61xx Ultra-Low Jitter Oscillators are high-performance oscillators that generate a commonly used reference clock. Each device is pre-programmed in the factory to support any reference clock frequency; supported output formats are LVPECL up to 1GHz, LVDS up to 900MHz and HCSL up to 400MHz. Internal power conditioning provides excellent power supply ripple rejection (PSRR), reducing the cost and complexity of the power delivery network. The device operates from a single 3.3V ± 5% supply. These devices are ideal high-performance replacements for crystal, SAW, or silicon-based oscillators.

Технические параметры

Brand: Texas Instruments
Current Rating: 152 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 100 MHz
Load Capacitance: 2 pF
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: QFM-6
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: LMK61A2-100M
Subcategory: Oscillators
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Termination Style: SMD/SMT
Type: Differential XO

Техническая документация