TMS320C6746EZCEA3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor

TMS320C6746EZCEA3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
Изображения служат только для ознакомления,
см. техническую документацию
4 760 руб.
от 10 шт.4 160 руб.
от 25 шт.3 730 руб.
1 шт. на сумму 4 760 руб.
Плати частями
от 1 190 руб. × 4 платежа
Номенклатурный номер: 8005002160
Артикул: TMS320C6746EZCEA3
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: PBGA-361
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320C6746
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем