TMS320C6746EZWTA3, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 760 руб.
от 10 шт. —
4 160 руб.
от 25 шт. —
3 290 руб.
от 90 шт. —
3 011.10 руб.
1 шт.
на сумму 4 760 руб.
Плати частями
от 1 190 руб. × 4 платежа
от 1 190 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | C674x |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 375 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.2 V |
Package / Case: | NFBGA-361 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Series: | TMS320C6746 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | TMS320 TMS320C6000 C6000 |
Base Product Number | TMS320 -> |
Clock Rate | 375MHz |
ECCN | 3A991A2 |
Errata | http://www.ti.com/lit/pdf/sprz304 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet MAC, Host Interface, IВІC, McASP |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | ROM (1.088MB) |
On-Chip RAM | 488kB |
Operating Temperature | -40В°C ~ 105В°C (TJ) |
Package | Tray |
Package / Case | 361-LFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C674x -> |
Supplier Device Package | 361-NFBGA (16x16) |
Type | Fixed/Floating Point |
Voltage - Core | 1.00V, 1.10V, 1.20V |
Voltage - I/O | 1.8V, 3.3V |
Вес, г | 0.79 |
Техническая документация
Datasheet
pdf, 1801 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем