TMS320C6746EZWTD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor

TMS320C6746EZWTD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
Изображения служат только для ознакомления,
см. техническую документацию
4 960 руб.
от 10 шт.4 330 руб.
от 25 шт.3 450 руб.
от 90 шт.3 022.37 руб.
1 шт. на сумму 4 960 руб.
Плати частями
от 1 240 руб. × 4 платежа
Номенклатурный номер: 8005002162
Артикул: TMS320C6746EZWTD4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C674x
Data RAM Size: 128 kB
Factory Pack Quantity: Factory Pack Quantity: 90
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 456 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.3 V
Package / Case: NFBGA-361
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: TMS320C6746
Subcategory: Embedded Processors & Controllers
Tradename: TMS320 TMS320C6000 C6000
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем