TMS320C6747DZKBD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP

TMS320C6747DZKBD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP
Изображения служат только для ознакомления,
см. техническую документацию
6 430 руб.
от 10 шт.5 280 руб.
от 25 шт.4 510 руб.
от 90 шт.4 192.10 руб.
1 шт. на сумму 6 430 руб.
Плати частями
от 1 609 руб. × 4 платежа
Номенклатурный номер: 8005002164
Артикул: TMS320C6747DZKBD4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C674x
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Development Kit: TMDXOSKL138BET
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed/Floating Point
Interface Type: I2C, UART
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 456 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 16 I/O
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 1.14 V to 1.32 V
Package / Case: BGA-256
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Program Memory Type: Cache
Series: TMS320C6747
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.14 V
Вес, г 2.78

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем