TMS320C6748EZWTD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor
![TMS320C6748EZWTD4, Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating Pnt Dgtl Sigl Processor](https://static.chipdip.ru/lib/253/DOC027253250.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 410 руб.
от 10 шт. —
5 260 руб.
от 25 шт. —
4 920 руб.
от 90 шт. —
4 174.07 руб.
1 шт.
на сумму 6 410 руб.
Плати частями
от 1 604 руб. × 4 платежа
от 1 604 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | C674x |
Data Bus Width: | 8 bit/16 bit/32 bit/64 bit |
Data RAM Size: | 128 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 1.8 V/3.3 V |
Instruction Type: | Fixed/Floating Point |
Interface Type: | Serial |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 456 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 3x64 bit |
Operating Supply Voltage: | 1.3 V |
Package / Case: | NFBGA-361 |
Packaging: | Tray |
Processor Series: | TMS320 |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash, DDR2, MDDR |
Series: | TMS320C6748 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 1.35 V |
Supply Voltage - Min: | 950 mV |
Watchdog Timers: | Watchdog Timer |
Base Product Number | TMS320 -> |
Clock Rate | 456MHz |
ECCN | 3A991A2 |
Errata | http://www.ti.com/lit/pdf/sprz303 |
HTSUS | 8542.31.0001 |
Interface | EBI/EMI, Ethernet MAC, Host Interface, IВІC, McASP |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 448kB |
Operating Temperature | -40В°C ~ 90В°C (TJ) |
Package | Tray |
Package / Case | 361-LFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320C674x -> |
Supplier Device Package | 361-NFBGA (16x16) |
Type | Fixed/Floating Point |
Voltage - Core | 1.30V |
Voltage - I/O | 1.8V, 3.3V |
Вес, г | 0.7894 |
Техническая документация
Datasheet
pdf, 2084 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем