TMS320DM6437ZDUQ6, Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc

TMS320DM6437ZDUQ6, Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc
Изображения служат только для ознакомления,
см. техническую документацию
9 430 руб.
от 10 шт.8 410 руб.
от 60 шт.7 830 руб.
1 шт. на сумму 9 430 руб.
Плати частями
от 2 359 руб. × 4 платежа
Номенклатурный номер: 8005002170
Артикул: TMS320DM6437ZDUQ6
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C64x
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Development Kit: TMDSVDP6437
Factory Pack Quantity: Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Audio, Ethernet, I2C, SPI, UART, USB, Video
L1 Cache Data Memory: 80 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 660 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 111 I/O
Number of Timers/Counters: 2x64 bit
Operating Supply Voltage: 1.2 V
Package / Case: BGA-376
Packaging: Tray
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 32 kB
Series: TMS320DM6437
Subcategory: Embedded Processors & Controllers
Tradename: DaVinci
Watchdog Timers: Watchdog Timer
Вес, г 1.76

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем