TMS320DM6446AZWTA, Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SOC
![TMS320DM6446AZWTA, Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SOC](https://static.chipdip.ru/lib/253/DOC027253250.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 790 руб.
от 10 шт. —
12 590 руб.
от 25 шт. —
11 350 руб.
от 50 шт. —
10 965.02 руб.
1 шт.
на сумму 14 790 руб.
Плати частями
от 3 699 руб. × 4 платежа
от 3 699 руб. × 4 платежа
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ProcessorsTexas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.
Технические параметры
Brand: | Texas Instruments |
Core: | ARM926EJ-S, C64x |
Data Bus Width: | 16 bit/32 bit |
Data RAM Size: | 16 kB |
Data ROM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Fixed Point |
Interface Type: | Ethernet, I2C, USB, UART, USB |
L1 Cache Data Memory: | 8 kB, 80 kB |
L1 Cache Instruction Memory: | 16 kB, 32 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 297 MHz, 594 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of Timers/Counters: | 2x64 bit |
Operating Supply Voltage: | 1.2 V |
Package / Case: | NFBGA-361 |
Packaging: | Tray |
Processor Series: | DaVinci |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Series: | TMS320DM6446 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | DaVinci TMS320 |
Watchdog Timers: | Watchdog Timer |
Base Product Number | TMS320 -> |
Clock Rate | 513MHz DSP, 256.5MHz ARMВ® |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | ASP, EBI/EMI, Host Interface, IВІC, SPI, UART, USB |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | ROM (8kB) |
On-Chip RAM | 160kB |
Operating Temperature | -40В°C ~ 105В°C (TC) |
Package | Tray |
Package / Case | 361-LFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | TMS320DM644x, DaVinciв„ў -> |
Supplier Device Package | 361-NFBGA (16x16) |
Type | Digital Media System-on-Chip (DMSoC) |
Voltage - Core | 1.20V |
Voltage - I/O | 1.8V, 3.3V |
Вес, г | 0.79 |
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем