TMS320DM6446BZWT8, Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SOC

TMS320DM6446BZWT8, Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media SOC
Изображения служат только для ознакомления,
см. техническую документацию
16 860 руб.
от 10 шт.13 960 руб.
1 шт. на сумму 16 860 руб.
Плати частями
от 4 215 руб. × 4 платежа
Номенклатурный номер: 8005002173
Артикул: TMS320DM6446BZWT8
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S, C64x
Data Bus Width: 16 bit/32 bit
Data RAM Size: 16 kB
Data ROM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Ethernet, I2C, USB, UART, USB
L1 Cache Data Memory: 8 kB, 80 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 297 MHz, 594 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 2x64 bit
Operating Supply Voltage: 1.2 V
Package / Case: NFBGA-361
Packaging: Tray
Part # Aliases: TNETV6446AINZWT8
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: TMS320DM6446
Subcategory: Embedded Processors & Controllers
Tradename: DaVinci TMS320
Watchdog Timers: Watchdog Timer
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем