TMS320F2812PGFAG4, Digital Signal Processors & Controllers - DSP, DSC 32-bit Dgtl Signal Controller w/ Flash

TMS320F2812PGFAG4, Digital Signal Processors & Controllers - DSP, DSC 32-bit Dgtl Signal Controller w/ Flash
Изображения служат только для ознакомления,
см. техническую документацию
5 870 руб.
1 шт. на сумму 5 870 руб.
Плати частями
от 1 469 руб. × 4 платежа
Номенклатурный номер: 8005002185
Артикул: TMS320F2812PGFAG4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Smart Metering Solution
Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kV PEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data RAM Size: 36 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 1.9 V
Package/Case: LQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Series: TMS320F2812
Subcategory: Embedded Processors & Controllers
Вес, г 2

Техническая документация

Чертеж
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем