MSP430F67791IPZ, Metering Systems on a Chip - SoC Mixed Signal MCU

MSP430F67791IPZ, Metering Systems on a Chip - SoC Mixed Signal MCU
Изображения служат только для ознакомления,
см. техническую документацию
4 150 руб.
от 10 шт.3 630 руб.
от 25 шт.3 260 руб.
1 шт. на сумму 4 150 руб.
Плати частями
от 1 039 руб. × 4 платежа
Номенклатурный номер: 8005002576
Артикул: MSP430F67791IPZ
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\Metering Systems on a Chip - SoC
MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.

Технические параметры

ADC Resolution: 10 bit, 24 bit
Brand: Texas Instruments
Core: CPUXV2
Data Bus Width: 16 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 62 I/O
Number of Timers/Counters: 4x16 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Package / Case: LQFP-100
Packaging: Tray
Processor Series: MSP430
Product Category: Metering Systems on a Chip-SoC
Product Type: SOC-Metering Systems on a Chip
Program Memory Size: 512 kB
Program Memory Type: Flash
Series: MSP430F67791
Subcategory: SOC-Systems on a Chip
Tradename: MSP430
Вес, г 1.32

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем