MSP430FR6037IPZ, Metering Systems on a Chip - SoC 16 MHz MCU with 256KB FRAM, 8KB SRAM, Low-Energy Accelerator, AES, 12-bit ADC , LCD, DMA a

MSP430FR6037IPZ, Metering Systems on a Chip - SoC 16 MHz MCU with 256KB FRAM, 8KB SRAM, Low-Energy Accelerator, AES, 12-bit ADC , LCD, DMA a
Изображения служат только для ознакомления,
см. техническую документацию
4 320 руб.
от 10 шт.3 780 руб.
от 25 шт.3 140 руб.
от 90 шт.2 685.54 руб.
1 шт. на сумму 4 320 руб.
Плати частями
от 1 080 руб. × 4 платежа
Номенклатурный номер: 8005002640
Артикул: MSP430FR6037IPZ
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\Metering Systems on a Chip - SoC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: CPUXV2
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 76 I/O
Number of Timers/Counters: 6 Timer
Operating Supply Voltage: 3 V
Package / Case: LQFP-100
Packaging: Tray
Processor Series: MSP430
Product Category: Metering Systems on a Chip-SoC
Product Type: SOC-Metering Systems on a Chip
Program Memory Size: 256 kB
Program Memory Type: FRAM
Series: MSP430FR6037
Subcategory: SOC-Systems on a Chip
Вес, г 0.92

Техническая документация

Чертеж
pdf, 43 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем