MSP-TS430PM64, Sockets & Adapters 64Pin Socket Target Brd
![Фото 1/2 MSP-TS430PM64, Sockets & Adapters 64Pin Socket Target Brd](https://static.chipdip.ru/lib/552/DOC030552858.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/899/DOC044899030.jpg)
27 640 руб.
1 шт.
на сумму 27 640 руб.
Плати частями
от 6 910 руб. × 4 платежа
от 6 910 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP-FET430UIF, MSP-FET430U64 |
Interface Type: | JTAG, UART |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 2.8 V to 3.6 V |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Target Boards |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | MSP430F417IPM, MSP430F417IPM |
Tradename: | MSP430 |
Manufacturer | Texas Instruments |
Product | Socket Target Boards |
Product Category | Sockets Adapters |
RoHS | Details |
Classification | Development Kit |
Device Core | MSP430 |
Kit Name | Target Development Board |
Processor Family Name | MSP430 |
Technology | Target Board |
Вес, г | 239.4 |
Техническая документация
Адаптеры для программирования микросхем 2014
pdf, 419 КБ