MSP-TS430PM64D, Sockets & Adapters MSP430 64-pin
![Фото 1/2 MSP-TS430PM64D, Sockets & Adapters MSP430 64-pin](https://static.chipdip.ru/lib/086/DOC007086493.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/526/DOC007526678.jpg)
30 640 руб.
1 шт.
на сумму 30 640 руб.
Плати частями
от 7 660 руб. × 4 платежа
от 7 660 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
MSP430 Microcontroller (MCU) Development ToolsTexas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.
Технические параметры
Brand: | Texas Instruments |
Core: | MSP430 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MSP430 |
Manufacturer: | Texas Instruments |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Socket Target Boards |
Subcategory: | Embedded Solutions |
Tradename: | MSP430 |
Base Product Number | MSP-TS430 -> |
ECCN | EAR99 |
For Use With/Related Products | MSP430 |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Module/Board Type | ZIF Socket |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Вес, г | 200 |