MSP-TS430PN80, Sockets & Adapters MSP430 80-Pin Target

MSP-TS430PN80, Sockets & Adapters MSP430 80-Pin Target
Изображения служат только для ознакомления,
см. техническую документацию
30 640 руб.
1 шт. на сумму 30 640 руб.
Плати частями
от 7 660 руб. × 4 платежа
Номенклатурный номер: 8005002777
Артикул: MSP-TS430PN80
Бренд: Texas Instruments

Описание

Engineering Development Tools\Embedded Tools & Accessories\Sockets & Adapters
Programmer + Target Board + IDE Kits
Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.

Технические параметры

Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MSP-FET430UIF, MSP-FET430U80
Interface Type: JTAG
Manufacturer: Texas Instruments
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Target Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MSP430FG439IPN
Tradename: MSP430
Вес, г 200