SN65DPHY440SSRHRT, Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85
![Фото 1/2 SN65DPHY440SSRHRT, Interface - Signal Buffers, Repeaters MIPI® CSI-2/DSI DPHY retimer -40 to 85C operating temperature 28-WQFN -40 to 85](https://static.chipdip.ru/lib/429/DOC027429929.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/199/DOC026199961.jpg)
1 380 руб.
от 10 шт. —
1 090 руб.
от 100 шт. —
850 руб.
от 250 шт. —
566.46 руб.
1 шт.
на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
от 345 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
SNx5DPHY440SS MIPI CSI-2/DSI DPHY RetimerTexas Instruments SNx5DPHY440SS MIPI CSI-2/DSI DPHY Retimer is a one to four lane and clock MIPI DPHY re-timer that regenerates the DPHY signaling. The device complies with MIPI DPHY 1.1 standard. This device can also be used in either a MIPI CSI-2 or MIPI DSI application at data rates of up to 1Gbps. The device compensates for PCB, connector, and cable related frequency loss and switching related loss to provide the optimum electrical performance from a CSI2/DSI source to sink. The DPHY440"s DPHY inputs feature configurable equalizers. The output pins automatically compensate for uneven skew between clock and data lanes received on its inputs ports. The SNx5DPHY440SS is optimized for mobile applications. This device contains activity detection circuitry on the DPHY Link interface that can transition into a lower power mode when in ULPS and LP states.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 500 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.8 V |
Package / Case: | WQFN-28 |
Product Category: | Interface-Signal Buffers, Repeaters |
Product Type: | Signal Buffers, Repeaters |
Product: | Retimers |
Series: | SN65DPHY440SS |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Maximum Input Frequency | 750MHz |
Maximum Supply Current | 0.036 mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 4 |
Package Type | QFN |
Pin Count | 28 |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем