SN74AVC24T245NMUR, Translation - Voltage Levels 24-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs

SN74AVC24T245NMUR, Translation - Voltage Levels 24-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.730 руб.
от 100 шт.561 руб.
от 250 шт.531.42 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005002832
Артикул: SN74AVC24T245NMUR
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
SN74AVC24T245 24-Bit Dual-Supply Bus Transceiver
Texas Instruments SN74AVC24T245 24-Bit Dual-Supply Bus Transceiver uses two separate configurable power-supply rails. The SN74AVC24T245 is optimized to operate with V CCA /V CCB set at 1.4V to 3.6V. It is operational with V CCA /V CCB as low as 1.2V. The A port is designed to track V CCA. V CCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track V CCB. V CCB accepts any supply voltage from 1.2V to 3.6V. This features allows for universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.

Технические параметры

Brand: Texas Instruments
Data Rate: 380 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 75 uA
Output Type: 3-State
Package / Case: NFBGA-83
Packaging: Reel, Cut Tape
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5 ns
Series: SN74AVC24T245
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Bus Transceiver

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем