OMAPL138BGWTMEP, Digital Signal Processors & Controllers - DSP, DSC EP Low-Pwr App Proc

OMAPL138BGWTMEP, Digital Signal Processors & Controllers - DSP, DSC EP Low-Pwr App Proc
Изображения служат только для ознакомления,
см. техническую документацию
20 610 руб.
от 10 шт.17 450 руб.
от 25 шт.17 440 руб.
от 50 шт.17 403.62 руб.
1 шт. на сумму 20 610 руб.
Плати частями
от 5 154 руб. × 4 платежа
Номенклатурный номер: 8005002932
Артикул: OMAPL138BGWTMEP
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: ARM926EJ-S, C674x
Data Bus Width: 16 bit, 32 bit
Data RAM Size: 8 kB
Data ROM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, Parallel, SPI, USB
L1 Cache Data Memory: 16 kB, 32 kB
L1 Cache Instruction Memory: 16 kB, 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 345 MHz
Maximum Operating Temperature: +125 C
MFLOPS: 2746
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.2 V
Package / Case: PBGA-361
Packaging: Tray
Part # Aliases: V62/12605-01XE
Processor Series: OMAP
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Series: OMAPL138B-EP
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.14 V
Tradename: OMAP
Watchdog Timers: Watchdog Timer
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем