PCA9306DQER, Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lev-Tran
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
от 10 шт. —
130 руб.
от 100 шт. —
98 руб.
от 500 шт. —
85.98 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Logic ICs\Translation - Voltage Levels
PCA9306 Voltage-Level TranslatorTexas Instruments PCA9306 voltage-level translator allows bidirectional voltage translations between 1.2V and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The TI PCA9306 voltage-level translator is I²C and SMBus compatible and enables a system designer to isolate two halves of a bus, allowing more I²C devices or longer trace length to be accommodated.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Features: | Enable Pin |
Function: | Voltage Translator |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | X2SON-8 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 1.2 ns |
Series: | PCA9306 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.2 V |
Type: | Bidirectional Voltage Level Translator |
Logic Function | Voltage Level Translator |
Maximum Low Level Output Current | 128mA |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Maximum Propagation Delay Time @ Maximum CL | 1.4ns |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Output Type | 3 State |
Package Type | X2SON |
Pin Count | 8 |
Propagation Delay Test Condition | 50pF |
Translation | CMOS |
Brand | Texas Instruments |
Factory Pack Quantity | 5000 |
Features | Enable Pin, Open-Drain I/O Type, 5V Tolerant I/O |
Function | Voltage Translator |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Package / Case | X2SON-8 |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
RoHS | Details |
Series | PCA9306 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.2 V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем