PCA9544APWR, Switch ICs - Various 4-Ch I2C & SMBus Multiplexer

PCA9544APWR, Switch ICs - Various 4-Ch I2C & SMBus Multiplexer
Изображения служат только для ознакомления,
см. техническую документацию
490 руб.
от 10 шт.420 руб.
от 100 шт.315 руб.
от 250 шт.277.68 руб.
1 шт. на сумму 490 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005004294
Артикул: PCA9544APWR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Switch ICs - Various
PCA95xx I²C, SMBus Repeaters, Switches, Expanders

Texas Instruments PCA95xx I 2 C and SMBus devices consist of a variety of logic ICs, including repeaters, bidirectional translating switches, and I/O expanders. The TI PCA9515A dual bidirectional I 2 C and SMBus repeater is a BiCMOS IC intended for I 2 C and SMBus systems applications. The PCA9515A contains two identical bidirectional open-drain buffer circuits that enable I 2 C and similar bus systems to be extended without degradation of system performance. The TI PCA9544A and PCA9545A are quad bidirectional translating switches controlled via the I²C bus. The SCL/SDA upstream pair on the PCA9544A and PCA9545A fans out to four downstream pairs, or channels On the PCA9544a, one SCL/SDA pair can be selected at a time, and this is determined by the contents of the programmable control register. On the PCA9545A, any individual SCn/SDn channel or combination of channels can be selected, and this is determined by the contents of the programmable control register. The TI PCA9554A and PCA9557 are remote 8-bit I 2 C and SMBus expanders. The PCA9554A and PCA9557 provide general-purpose I/O expansion for most microcontroller families via the I 2 C interface.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Switches: 4 Switch
On Resistance - Max: 45 Ohms
Operating Supply Voltage: 2.3 V to 5.5 V
Package / Case: TSSOP-20
Pd - Power Dissipation: 400 mW
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Product: Bidirectional Translating Switches
Series: PCA9544A
Subcategory: Switch ICs
Supply Current - Max: 12 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Вес, г 0.33

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем