PCF8575CDW, Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
![Фото 1/2 PCF8575CDW, Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander](https://static.chipdip.ru/lib/219/DOC027219315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/242/DOC027242406.jpg)
1 150 руб.
от 10 шт. —
950 руб.
от 100 шт. —
704 руб.
1 шт.
на сумму 1 150 руб.
Плати частями
от 289 руб. × 4 платежа
от 289 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
The Texas Instruments PCF8575C series device is a 16-bit I/O expander for the two-line bidirectional bus (I2C) is designed for 4.
Технические параметры
Brand: | Texas Instruments |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Features: | Interrupt Pin |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | PCF8575C |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Series: | PCF8575C |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | I/O Expander |
Interface | I2C |
Mounting Type | Surface Mount |
Number of Pins | 24 |
Package Type | SOIC |
Brand | Texas Instruments |
Factory Pack Quantity | 25 |
Interface Type | I2C, Serial, SMBus |
Logic Family | PCF8575C |
Manufacturer | Texas Instruments |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 16 I/O |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | SOIC-24 Wide |
Packaging | Tube |
Product | I/O Expanders |
Product Category | Interface-I/O Expanders |
RoHS | Details |
Series | PCF8575C |
Type | Remote I/O Expander |
Unit Weight | 0.022025 oz |
Вес, г | 0.62 |
Техническая документация
Документация
pdf, 2888 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем