PCF8575DWR, Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander
![Фото 1/3 PCF8575DWR, Interface - I/O Expanders Remote 16-Bit I2C & SMBus I/O Expander](https://static.chipdip.ru/lib/219/DOC027219315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/077/DOC016077012.jpg)
![](https://static.chipdip.ru/lib/581/DOC047581170.jpg)
790 руб.
от 10 шт. —
640 руб.
от 100 шт. —
487 руб.
от 250 шт. —
462.37 руб.
1 шт.
на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - I/O Expanders
I2C/SMBus Interface 400kHz 5.5V 24-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | Interrupt Pin |
Interface Type: | I2C, Serial, SMBus |
Interrupt Output: | With Interrupt |
Logic Family: | PCF8575 |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of I/Os: | 16 I/O |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Package / Case: | SOIC-24 |
Product Category: | Interface-I/O Expanders |
Product Type: | I/O Expanders |
Product: | I/O Expanders |
Series: | PCF8575 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Type: | I/O Expander |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
I2C Bus Interface Mode | Fast Mode |
Interface Speed (kHz) | 400 |
Interface Type | I2C|SMBus |
Interrupt Output | Yes |
Lead Shape | Gull-wing |
Manual Reset | No |
Maximum ESD Protection Voltage (kV) | 2@HBM/1@CDM/0.2@MM |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Quiescent Current (uA) | 10 |
Maximum Sink Current per Bit (mA) | 25 |
Maximum Source Current per Bit (mA) | -1 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Addresses | 8 |
Number of I/Os | 16 |
Output Type | Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Case | SO24 |
Frequency | 400kHz |
Kind of integrated circuit | I/O expander |
Kind of package | reel, tape |
Manufacturer | TEXAS INSTRUMENTS |
Number of channels | 16 |
Operating temperature | -40…85°C |
Type of integrated circuit | interface |
Вес, г | 0.62 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем