PCM1754DBQ, Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC

Фото 1/2 PCM1754DBQ, Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 10 шт.590 руб.
от 75 шт.456 руб.
от 300 шт.401.85 руб.
1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005004397
Артикул: PCM1754DBQ
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
DAC, Audio 24 b 200k IВІS 16-SSOP

Технические параметры

Architecture: Delta-Sigma
Brand: Texas Instruments
Description/Function: 106DB SNR STEREO DAC(H/W CONTROL)
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: +/-6%FSR
INL - Integral Nonlinearity: +/-0.5 dB
Interface Type: Serial(3-Wire)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 5 V
Output Type: Voltage
Package/Case: SSOP-16
Packaging: Tube
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: PCM1754
SNR - Signal to Noise Ratio: 106 dB
Subcategory: Audio ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
THD plus Noise: 0.002%
Base Product Number PCM1754 ->
Data Interface IВІS
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 16-SSOP (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 24 b
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 200k
Supplier Device Package 16-SSOP
Type DAC, Audio
Voltage - Supply 5V
Voltage Supply Source Single Supply
RoHS Compliant Yes
Architecture Delta Sigma
Full Scale Error ±6%FSR
Number of DAC Channels 2
Package Type VSSOP
Pin Count 16
Resolution 24 bit
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1817 КБ
Документация
pdf, 2364 КБ
Чертеж
pdf, 364 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем