PCM1755DBQ, Audio D/A Converter ICs PCM175x: 24-Bit Multi 192kHz Samp
![PCM1755DBQ, Audio D/A Converter ICs PCM175x: 24-Bit Multi 192kHz Samp](https://static.chipdip.ru/lib/097/DOC027097909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 220 руб.
от 10 шт. —
960 руб.
от 75 шт. —
707 руб.
1 шт.
на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
от 305 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
DAC, Audio 24 b 200k IВІS 16-SSOP
Технические параметры
Architecture: | Delta-Sigma |
Brand: | Texas Instruments |
Description/Function: | 106DB SNR STEREO DAC(S/W CONTROL) |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Gain Error: | +/-6%FSR |
INL - Integral Nonlinearity: | +/-0.5 dB |
Interface Type: | Serial(3-Wire) |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Operating Supply Voltage: | 5 V |
Output Type: | Voltage |
Package / Case: | SSOP-16 |
Packaging: | Tube |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | PCM1755 |
SNR - Signal to Noise Ratio: | 106 dB |
Subcategory: | Audio ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | PCM1755 -> |
Data Interface | IВІS |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 16-SSOP |
Type | DAC, Audio |
Voltage - Supply | 5V |
Voltage Supply Source | Single Supply |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем