PCM1796DB, Audio D/A Converter ICs 24 bit 192kHz Stereo Audio DAC
![Фото 1/2 PCM1796DB, Audio D/A Converter ICs 24 bit 192kHz Stereo Audio DAC](https://static.chipdip.ru/lib/238/DOC025238971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/602/DOC007602189.jpg)
2 330 руб.
от 10 шт. —
2 000 руб.
от 25 шт. —
1 780 руб.
от 94 шт. —
1 437.94 руб.
1 шт.
на сумму 2 330 руб.
Плати частями
от 584 руб. × 4 платежа
от 584 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
DAC, Audio 24 b 200k DSD, PCM 28-SSOP
Технические параметры
Architecture: | Advanced Segment |
Brand: | Texas Instruments |
Description/Function: | 123DB SNR STEREO DAC(S/W CONTROL) |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | 7%FSR |
INL - Integral Nonlinearity: | +/-1 dB |
Interface Type: | I2C, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Number of DAC Outputs: | 2 Output |
Number of DACs: | 2 DAC |
Operating Supply Voltage: | 5 V |
Output Type: | Current |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Polarity: | Bipolar |
Product Category: | Audio D/A Converter ICs |
Product Type: | Audio D/A Converter ICs |
Product: | Audio DACs |
Reference Voltage: | Internal |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | PCM1796 |
SNR - Signal to Noise Ratio: | 123 dB |
Subcategory: | Audio ICs |
Supply Type: | Analog and Digital |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
THD plus Noise: | 0.0005% |
Base Product Number | PCM1796 -> |
Data Interface | DSD, PCM |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -25В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 28-SSOP |
Type | DAC, Audio |
Voltage - Supply | 3V ~ 3.6V, 5V |
Voltage Supply Source | Analog and Digital |
Architecture | Advanced Segment |
Brand | Texas Instruments |
Description/Function | 123DB SNR STEREO DAC(S/W CONTROL) |
Factory Pack Quantity | 47 |
Gain Error | 7%FSR |
Height | 1.95 mm |
INL - Integral Nonlinearity | +/-1 dB |
Interface Type | I2C, SPI |
Length | 10.2 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -25 C |
Mounting Style | SMD/SMT |
Number of Converters | 2 Converter |
Number of DAC Outputs | 2 Output |
Number of DACs | 2 DAC |
Operating Supply Voltage | 5 V |
Output Type | Current |
Packaging | Tube |
Polarity | Bipolar |
Product | Audio DACs |
Product Category | Audio D/A Converter ICs |
Reference Voltage | Internal |
Resolution | 24 bit |
RoHS | Details |
Sampling Rate | 192 kS/s |
Series | PCM1796 |
SNR - Signal to Noise Ratio | 123 dB |
Supply Type | Analog and Digital |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
THD plus Noise | 0.0005% |
Unit Weight | 0.010081 oz |
Width | 5.3 mm |
Вес, г | 0.71 |
Техническая документация
Документация
pdf, 838 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем