PCM1798DBR, Audio D/A Converter ICs PCM1798 24-Bit 192kHz Audio DAC

Фото 1/3 PCM1798DBR, Audio D/A Converter ICs PCM1798 24-Bit 192kHz Audio DAC
Изображения служат только для ознакомления,
см. техническую документацию
1 450 руб.
от 10 шт.1 210 руб.
от 25 шт.1 120 руб.
от 100 шт.907.79 руб.
1 шт. на сумму 1 450 руб.
Плати частями
от 364 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005004420
Артикул: PCM1798DBR
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio D/A Converter ICs
ЦАП 24-бит стерео 192кГц 28-SSOP

Технические параметры

Architecture: Advanced Segment
Brand: Texas Instruments
Description/Function: 123DB SNR STEREO DAC(H/W CONTROL)
Factory Pack Quantity: Factory Pack Quantity: 2000
Gain Error: 7%FSR
INL - Integral Nonlinearity: +/-1 dB
Interface Type: Serial(3-Wire)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Number of DAC Outputs: 2 Output
Number of DACs: 2 DAC
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Output Type: Current
Package / Case: SSOP-28
Polarity: Bipolar
Product Category: Audio D/A Converter ICs
Product Type: Audio D/A Converter ICs
Product: Audio DACs
Reference Voltage: Internal
Resolution: 24 bit
Sampling Rate: 192 kS/s
Series: PCM1798
SNR - Signal to Noise Ratio: 123 dB
Subcategory: Audio ICs
Supply Type: Analog and Digital
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Architecture Advanced Segment
Brand Texas Instruments
Description/Function 123DB SNR STEREO DAC(H/W CONTROL)
Factory Pack Quantity 2000
Gain Error 7%FSR
INL - Integral Nonlinearity +/-1 dB
Interface Type Serial(3-Wire)
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -25 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Number Of Converters 2 Converter
Number Of DAC Outputs 2 Output
Number Of DACs 2 DAC
Operating Supply Current 20 mA
Operating Supply Voltage 5 V
Output Type Current
Package / Case SSOP-28
Packaging Cut Tape or Reel
Polarity Bipolar
Product Audio DACs
Product Category Audio D/A Converter ICs
Product Type Audio D/A Converter ICs
Reference Voltage Internal
Resolution 24 bit
Sampling Rate 192 kS/s
Series PCM1798
SNR - Signal To Noise Ratio 123 dB
Subcategory Audio ICs
Supply Type Analog and Digital
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Вес, г 0.71

Техническая документация

Datasheet
pdf, 1392 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем