PCM1804DB, Audio A/D Converter ICs Full Diff Anlg Inp 24-Bit 192KHz Ster
![Фото 1/5 PCM1804DB, Audio A/D Converter ICs Full Diff Anlg Inp 24-Bit 192KHz Ster](https://static.chipdip.ru/lib/841/DOC043841330.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238970.jpg)
![](https://static.chipdip.ru/lib/503/DOC004503670.jpg)
![](https://static.chipdip.ru/lib/602/DOC007602189.jpg)
![](https://static.chipdip.ru/lib/027/DOC024027888.jpg)
1 280 руб.
от 10 шт. —
1 130 руб.
от 25 шт. —
1 070 руб.
от 94 шт. —
922.32 руб.
1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Audio ICs\Audio A/D Converter ICs
Описание Преобразователь A/D, Каналы 2, 24бит, 192кsps, SSOP28 Характеристики Категория | Микросхема |
Тип | АЦП |
Технические параметры
Brand: | Texas Instruments |
Development Kit: | DEM-DAI1804 |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Input Voltage: | 5 V |
Interface Type: | Serial |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 290 mW |
Power Consumption: | 265 mW |
Product Category: | Audio A/D Converter ICs |
Product Type: | Audio A/D Converter ICs |
Product: | Audio ADCs |
Resolution: | 24 bit |
Sampling Rate: | 192 kS/s |
Series: | PCM1804 |
SNR - Signal to Noise Ratio: | 0 dB |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Type: | Stereo Audio ADC |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | Audio |
Architecture | Delta-Sigma |
Resolution | 24bit |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Sampling Rate | 192ksps |
Digital Interface Type | Serial |
Input Type | Voltage |
Input Signal Type | Differential |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Input Voltage | 5Vp-p |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.25 |
Typical Power Dissipation (mW) | 265 |
Maximum Power Dissipation (mW) | 290 |
Full Scale Error | ±4%FSR |
Signal to Noise Ratio | 111dB(Typ) |
Sample and Hold | Yes |
Single-Ended Input | No |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tube |
Pin Count | 28 |
Supplier Package | SSOP |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Length | 10.5(Max) |
Package Width | 5.6(Max) |
PCB changed | 28 |
Lead Shape | Gull-wing |
Base Product Number | PCM1804 -> |
Data Interface | IВІS |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -10В°C ~ 70В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 24 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 192k |
Supplier Device Package | 28-SSOP |
Type | ADC, Audio |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | -10 °C |
Package Type | SSOP |
Typical Single Supply Voltage | 5 V |
Brand | Texas Instruments |
Development Kit | DEM-DAI1804 |
Factory Pack Quantity | 47 |
Height | 1.95 mm |
Interface Type | Serial |
Length | 10.2 mm |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Number of Converters | 2 Converter |
Operating Supply Voltage | 5 V |
Pd - Power Dissipation | 290 mW |
Power Consumption | 265 mW |
Product | Audio ADCs |
Product Category | Audio A/D Converter ICs |
RoHS | Details |
Series | PCM1804 |
SNR - Signal to Noise Ratio | 111 dB |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Unit Weight | 0.010081 oz |
Width | 5.3 mm |
Вес, г | 0.71 |
Техническая документация
Документация
pdf, 693 КБ
Datasheet PCM1804
pdf, 1127 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем